ECC13DCWS-S288

Heilind Number:SULECC13DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCWS-S288

Detailed Description

Introducing the ECC13DCWSS288, a high-performance board-to-board PCB connector designed for reliable signal transmission. With a short description of "PBT & Phosphor Bronze .00," this connector features a female gender, two rows for efficient connectivity, and a side-hole mount type for easy installation. Its termination method utilizing a card extender ensures secure connections. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. Operating at an amperage of 3A and voltage of 700VAC, it meets high-power demands with ease. The 2.54mm pitch and hairpin contact type offer precise and stable connections across 26 positions. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving integration. Terminated with matte tin plating, it ensures robustness and corrosion resistance. Perfect for industrial applications, the ECC13DCWSS288 is a dependable choice for your connectivity needs.