ECC13DCWS

Heilind Number:SULECC13DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCWS

Detailed Description

Introducing the ECC13DCWS, a high-performance board-to-board PCB connector designed for precision and durability. With PBT and Phosphor Bronze construction, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a female gender with two rows and side hole mount type, it offers easy installation on PCBs. The termination method is through-hole, guaranteeing secure connections. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity. With a pitch of 2.54mm (.1 in) and hairpin contact type, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. The matte tin termination plating ensures long-term performance. Trust the ECC13DCWS for your connectivity needs, where quality meets reliability.