ECC13DCWT-S288

Heilind Number:SULECC13DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCWT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, ECC13DCWT-S288. Designed for high-performance applications, this connector features a rugged construction with a card extender termination method and threaded mount type, ensuring secure and reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. This female connector with two rows and 26 positions, pitched at 2.54mm, offers versatile connectivity options. Its hairpin contact type and straddle orientation optimize signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. The matte tin termination plating enhances solderability. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution. Ideal for aerospace, defense, and industrial applications, this ECC13DCWTS288 connector delivers exceptional performance and reliability.