ECC13DETH

Heilind Number:SULECC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DETH

Detailed Description

Introducing the ECC13DETH Board to Board PCB Connector, a high-performance solution designed for demanding electronic applications. This connector features two rows, each with 26 positions, ensuring ample connectivity options. The female gender and straight orientation make it versatile for various PCB setups. With a pitch of 2.54mm and contact material of gold-plated phosphor bronze, it guarantees reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method of thru-hole with matte tin plating offers secure and durable attachment to PCBs. With a clearance hole mount type and a tail length of 5.08mm, installation is efficient and straightforward. This connector is suitable for use in a wide temperature range from -65 to 105°C, making it ideal for harsh environments. Trust the ECC13DETH for seamless board-to-board connections in your electronic designs.