ECC13DETN

Heilind Number:SULECC13DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DETN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DETN

Detailed Description

The ECC13DETN is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a sturdy construction of PBT and Phosphor Bronze, it ensures durability in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. It offers 26 positions with a current rating of 3A per contact, making it ideal for power-intensive setups. The gold-plated contacts guarantee excellent conductivity, while the termination method of Thru Hole ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 105°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. With a straight orientation and no mounting required, installation is straightforward. The ECC13DETN is RoHS compliant, meeting international standards for environmental responsibility. Trust in this connector for seamless power connectivity in your electronic designs.