ECC13DEYH

Heilind Number:SULECC13DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DEYH

Detailed Description

Introducing the ECC13DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 26 female contacts, each made of durable phosphor bronze with gold plating for reliable conductivity. Its cantilever contact type ensures secure mating, while the clearance hole mount type and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 105°C and with a voltage rating of 700VAC, the ECC13DEYH is ideal for critical electronic systems. Its matte tin termination plating enhances durability, and with a connector height of 10.95mm and a width of 8.38mm, it offers space-efficient connectivity. Trust in the ECC13DEYH for high-speed, high-reliability connections in your designs.