| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DEYN |
ECC13DEYN
| Heilind Number: | SULECC13DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 26 positions, this connector offers reliable connectivity in compact spaces. The PBT and phosphor bronze construction ensures durability and longevity, while the gold-plated contacts guarantee optimal signal transmission. Featuring a cantilever contact type and straight orientation, it facilitates easy mating and disconnection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector is suitable for use in harsh environments. Its matte tin termination plating provides excellent solderability. Ideal for aerospace, defense, and industrial applications, the ECC13DEYN is a trusted solution for your connectivity needs.

