ECC13DJBN

Heilind Number:SULECC13DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DJBN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DJBN

Detailed Description

Introducing the ECC13DJBN, a high-performance PCB connector designed for precision connectivity. Crafted from durable PBT and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a compact form factor, it boasts two rows of 26 cantilever contacts, suitable for various board-to-board applications. The Press-Fit termination method allows for easy installation, while the 2.54mm pitch and 700VAC voltage rating guarantee efficient power delivery. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its sleek straight orientation, 13.97mm height, and 9.4mm width make it versatile for integration. With Matte Tin termination plating for added durability, the ECC13DJBN is a top choice for engineers seeking quality and performance in their designs.