ECC13DJCN

Heilind Number:SULECC13DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DJCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DJCN

Detailed Description

Introducing the ECC13DJCN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With a compact design featuring two rows and 26 positions, it offers versatile connectivity options. The contact plating of gold guarantees optimal conductivity, while the press-fit termination method simplifies installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high power requirements. Its straight orientation and cantilever contact type further enhance its functionality. The ECC13DJCN is ideal for use in demanding environments, with an operating temperature range of -65 to 125°C. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.