ECC13DJGN

Heilind Number:SULECC13DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DJGN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DJGN

Detailed Description

The ECC13DJGN is a high-performance female connector designed for board-to-board connections in electronic devices. Featuring two rows with 26 positions, it offers reliable connectivity in compact spaces. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The contacts, made of phosphor bronze with gold plating, guarantee optimal signal transmission and durability. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and press-fit termination method facilitate easy and secure installation. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's sleek design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term reliability. Trusted for its quality in board-level interconnects, the ECC13DJGN is a vital component in ensuring seamless electronic connectivity.