ECC13DJWN

Heilind Number:SULECC13DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DJWN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DJWN

Detailed Description

Introducing the ECC13DJWN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in demanding environments. Its 26 gold-plated cantilever contacts, with a pitch of 2.54mm, provide excellent conductivity and signal integrity. The press-fit termination method offers easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation, along with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting high industry standards, this connector is ideal for use in aerospace, defense, and other mission-critical systems. Upgrade your electronic designs with the ECC13DJWN for superior performance and durability.