| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DJXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.35 mm, .565 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DJXN |
ECC13DJXN
| Heilind Number: | SULECC13DJXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DJXN |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DJXN is a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 26 cantilever contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The press-fit termination method guarantees secure and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. Overall, the ECC13DJXN is a top choice for high-reliability board-to-board and card edge connections.

