ECC13DJYN

Heilind Number:SULECC13DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DJYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DJYN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC13DJYN, features a dual-row configuration with a total of 26 positions, ideal for high-density connectivity in electronic applications. With a 2.54mm pitch and cantilever contact type, it ensures secure and reliable connections. This female connector, designed for press-fit termination, boasts a 3A amperage rating and can handle up to 700VAC. Constructed with Phosphor Bronze contacts plated in gold and termination plating in matte tin, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The ECC13DJYN is a top choice for professionals seeking high-performance connectors for their PCB assembly projects.