ECC13DKAD

Heilind Number:SULECC13DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKAD

Detailed Description

Introducing the ECC13DKAD, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A current rating and 700VAC voltage rating, it guarantees safe and stable operation. The 26-position, dual-row layout with a 2.54mm pitch offers versatile connectivity options. Its cantilever contact type and right-angle orientation make for easy and secure mating. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C and matte tin termination plating. Compact yet robust, this connector, with its clearance hole mount and 13.97mm height, is perfect for space-constrained designs. Trust the ECC13DKAD for high-quality board-to-board connections in aerospace, military, industrial, and other hi-rel applications.