ECC13DKAH

Heilind Number:SULECC13DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKAH

Detailed Description

The ECC13DKAH is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, offering 26 positions for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and excellent conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. Its cantilever contact type and right-angle orientation provide versatile mounting options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, the ECC13DKAH connector is compact yet robust. Perfect for aerospace, military, and industrial applications, this connector is a reliable choice for high-reliability systems.