ECC13DKAI

Heilind Number:SULECC13DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKAI

Detailed Description

Introducing the ECC13DKAI, a high-performance PCB connector designed for demanding applications. With two rows of female pins offering a secure connection, this connector features a rugged threaded mount type for stability. Its contact material, phosphor bronze, plated with gold, ensures reliable conductivity. The cantilever contact type and right-angle orientation provide efficient signal transmission in compact spaces. Boasting 26 positions with a 2.54mm pitch, it enables precise board-to-board connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a tail length of 2.54mm and a low-profile design measuring 13.97mm in height and 9.4mm in width, it offers versatility in installation. The termination method of thru-hole and termination plating of matte tin ensure easy and durable soldering. Ideal for aerospace, defense, and industrial applications, the ECC13DKAI guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.