ECC13DKAN

Heilind Number:SULECC13DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKAN

Detailed Description

The ECC13DKAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector offers reliable connectivity in various environments. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power transmission. The 26-position, dual-row design allows for versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate onto PCBs. Gold-plated contacts ensure low contact resistance and long-term reliability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The compact size of 13.97mm height and 9.4mm width makes it ideal for space-constrained applications. With Matte Tin termination plating, it meets industry standards for RoHS compliance. Whether used in telecommunications, industrial equipment, or aerospace systems, the ECC13DKAN guarantees superior performance.