ECC13DKAS

Heilind Number:SULECC13DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKAS

Detailed Description

Introducing our ECC13DKAS Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows, each with 26 positions, allowing for seamless integration in your PCB setup. With a pitch of 2.54mm, it ensures precise connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and side-hole mount type offer versatility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on your board. Trust the ECC13DKAS for reliable and efficient board-to-board connections in your electronic applications.