ECC13DKAT

Heilind Number:SULECC13DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKAT

Detailed Description

The ECC13DKAT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54 mm (.1 in) and two rows of 26 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 13.97 mm (.55 in) and width of 9.4 mm (.37 in), makes it ideal for applications where space is limited. The termination plating of matte tin further enhances its durability. Perfect for industries such as aerospace, defense, and telecommunications, the ECC13DKAT is a reliable solution for high-reliability connectivity needs.