| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DKDI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DKDI |
ECC13DKDI
| Heilind Number: | SULECC13DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DKDI, a high-quality board-to-board PCB connector designed for reliable and efficient power transfer. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding applications. The straight orientation and threaded mount type make installation easy and secure, while the cantilever contact type provides a stable connection. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in a variety of environments. The ECC13DKDI is a top choice for professionals in need of high-performance connectors.

