ECC13DKDS

Heilind Number:SULECC13DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKDS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKDS

Detailed Description

The ECC13DKDS Board To Board PCB Connector is a high-quality component designed for secure and reliable connections in electronic assemblies. Featuring a gendered female design with two rows of 26 positions each, this connector allows for efficient data and power transmission. Its side hole mount type and through-hole termination method ensure easy and sturdy installation on PCBs. Constructed with durable PBT housing and Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, including industrial and automotive. Its compact size, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-restricted environments. Trust the ECC13DKDS for dependable and high-performance connectivity in your electronic projects.