ECC13DKDT

Heilind Number:SULECC13DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKDT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKDT

Detailed Description

The ECC13DKDT is a high-quality PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a gender-specific female design with two rows for enhanced connectivity, this connector ensures secure mounting via threaded installation. The termination method of Thru Hole guarantees sturdy attachment to the circuit board. Crafted with PBT and Phosphor Bronze materials, it offers durability and optimal performance. With a contact plating of Gold and termination plating of Matte Tin, it assures excellent conductivity and resistance to corrosion. The Cantilever contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high standards for power distribution. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Boasting 26 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. This connector, belonging to the Board To Board PCB and Card Edge Connector category, is ideal for various electronic applications. Its hi-rel ECC13DKDT acronym signifies its adherence to stringent quality standards. Upgrade your device's connectivity with the ECC13DKDT for seamless performance.