| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DKED |
ECC13DKED
| Heilind Number: | SULECC13DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC13DKED PCB connector, featuring a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a maximum voltage of 700 VAC, this connector is perfect for high-power applications. The 26 positions, arranged in 2 rows with a pitch of 2.54mm, provide ample connectivity options. Gold-plated contacts offer superior conductivity, while the matte tin termination ensures secure attachment. The cantilever contact type and right-angle orientation make for easy and efficient board-to-board connections. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Trust in the ECC13DKED for high-quality, high-reliability connectivity solutions.

