ECC13DKEI

Heilind Number:SULECC13DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKEI

Detailed Description

The ECC13DKEI is a high-quality female board-to-board PCB connector, designed for reliable and efficient electronic connections. With a pitch of 2.54mm, it offers precise alignment and secure mounting through threaded holes. Featuring 26 positions across 2 rows, this connector ensures ample connectivity options for your PCB assemblies. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type is cantilever, providing robust contact force in a right-angle orientation. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The matte tin termination plating further enhances its durability. Whether for standard PCBs or specialized electronic systems, the ECC13DKEI is a dependable choice for seamless connectivity.