ECC13DKEN

Heilind Number:SULECC13DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKEN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKEN

Detailed Description

Introducing the ECC13DKEN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700 VAC. Featuring a female gender and two rows of 26 cantilever contacts with gold plating, it guarantees optimal signal integrity. The contact's termination through-hole method and matte tin plating offer easy and secure installation on PCBs. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it suits a variety of applications. The right-angle orientation and compact design with a height of 13.97mm and width of 9.4mm allow for efficient PCB layout. Ideal for high-reliability environments, the ECC13DKEN is the perfect choice for demanding electronic systems.