ECC13DKJD

Heilind Number:SULECC13DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKJD

Detailed Description

Featuring PBT and Phosphor Bronze construction, our SKU ECC13DKJD connector offers reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. Designed for female gender with two rows and right-angle orientation, this connector is ideal for board-to-board or card edge connections. Its gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the clearance hole mount type and through-hole termination method facilitate easy installation. With 26 positions and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its 13.97mm height and 9.4mm width, along with a 12.7mm tail length, offer a compact yet functional design. With matte tin termination plating ensuring durability, this ECC13DKJD connector is a reliable solution for your connectivity needs.