ECC13DKJH

Heilind Number:SULECC13DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKJH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKJH

Detailed Description

Introducing the ECC13DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the cantilever contact type guarantees secure mating. Designed for ease of installation, it offers clearance hole mounting and thru-hole termination. With 26 positions in a compact 2-row layout, it enables efficient PCB connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. Trust the ECC13DKJH for high-reliability connectivity solutions.