| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DKJN |
ECC13DKJN
| Heilind Number: | SULECC13DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DKJN, a high-performance female board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The cantilever contact type and gold plating offer superior signal integrity. With 26 positions across 2 rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and no mounting requirement make installation easy. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the ECC13DKJN is a trusted solution for demanding PCB connections.

