ECC13DKJS

Heilind Number:SULECC13DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKJS

Detailed Description

The ECC13DKJS is a high-quality female connector designed for board-to-board and card edge connections. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 26 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and side hole mount type make it suitable for space-saving installations. Operating at a voltage of 700VAC and amperage of 3A, it meets high-performance requirements. Its cantilever contact type and thru-hole termination method guarantee secure and reliable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. The matte tin termination plating adds further protection against corrosion. Perfect for demanding applications, the ECC13DKJS is a dependable choice for your connectivity needs.