ECC13DKJT

Heilind Number:SULECC13DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKJT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKJT

Detailed Description

Introducing the ECC13DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 26 positions, this connector ensures reliable and efficient connectivity. The female gender and right-angle orientation make it versatile for various mounting configurations. Constructed with PBT and Phosphor Bronze materials, it offers robust durability, while gold contact plating guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC and an amperage of 3A, it is suitable for use in harsh environments. The termination method is through-hole, with a tail length of 12.7mm (.5 in) for secure attachment to PCBs. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB integration. Meeting industry standards for reliability and performance, the ECC13DKJT is the ideal choice for mission-critical electronic systems.