ECC13DKMD

Heilind Number:SULECC13DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKMD

Detailed Description

Introducing the ECC13DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and wire wrap termination method, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the cantilever contact type and straight orientation facilitate easy mating. With 26 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial uses. Its -65 to 125 °C operating temperature range and matte tin termination plating further enhance its robustness. Perfect for high-reliability systems, the ECC13DKMD sets the standard for performance in board-to-board connectivity.