ECC13DKMH

Heilind Number:SULECC13DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKMH

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU ECC13DKMH, is a high-quality component designed for board-to-board PCB connection. With a pitch of 2.54mm and 26 positions spread across 2 rows, this connector offers reliable performance in electronic assemblies. Featuring a cantilever contact type with gold plating on phosphor bronze contacts, it ensures excellent conductivity while withstanding up to 700VAC. The clearance hole mount type and wire wrap termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height) x 14.22mm (tail length), allows for efficient PCB layout. Ideal for applications where durability and performance are paramount, the ECC13DKMH is a reliable choice for demanding electronic systems.