ECC13DKMI

Heilind Number:SULECC13DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKMI

Detailed Description

Introducing the ECC13DKMI, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 26 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable signal transmission. The cantilever contact type and threaded mount offer secure and stable connections, while the wire wrap termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for various industrial environments. The matte tin termination plating enhances conductivity and corrosion resistance. Compact and efficient, with a connector height of only 15.49mm (.61 in) and a width of 9.4mm (.37 in), the ECC13DKMI is a versatile solution for demanding PCB interconnectivity needs.