ECC13DKMT

Heilind Number:SULECC13DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKMT

Detailed Description

The ECC13DKMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female gender, threaded mount type, and wire wrap termination method provide secure and stable connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. With a pitch of 2.54mm and cantilever contact type, it offers precise and efficient signal transmission. This connector, with 26 positions and a tail length of 14.22mm, is perfect for complex PCB designs. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The matte tin termination plating and compact dimensions make it ideal for high-density applications. Trust the ECC13DKMT for your critical connectivity needs.