ECC13DKND

Heilind Number:SULECC13DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKND

Detailed Description

Introducing the ECC13DKND Board-to-Board PCB Connector, a high-quality component designed for reliable electronic connections. With a sleek and compact design, this connector features two rows of 26 female pins, allowing for efficient signal transmission. Constructed with PBT and Phosphor Bronze materials, it ensures durability and stability in operation. The contact plating of gold offers superior conductivity, while the termination plating of Matte Tin guarantees secure connections. Operating at voltages up to 700 VAC and amperages of 3 A, this connector is suitable for various power and signal applications. Its Cantilever contact type and Card Extender termination method make installation easy and efficient. With an operating temperature range of -65 to 125°C, it is ideal for use in diverse environmental conditions. Trust the ECC13DKND for seamless board-to-board connections in your electronic projects.