ECC13DKNH

Heilind Number:SULECC13DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKNH

Detailed Description

The ECC13DKNH Connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic devices. Featuring two rows with a total of 26 positions, this female connector offers secure connectivity for various applications. With a clearance hole mount type and card extender termination method, installation is efficient and straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating at voltages of up to 700 VAC and amperages of 3 A, it meets the demands of demanding environments. The cantilever contact type and straddle orientation further enhance signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse settings. Its compact design, with a height of 13.97 mm and width of 9.4 mm, allows for space-efficient PCB integration. The matte tin termination plating adds to its longevity. Whether in industrial machinery or consumer electronics, the ECC13DKNH Connector guarantees seamless and robust connectivity, making it an essential component for any project.