ECC13DKNI

Heilind Number:SULECC13DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKNI

Detailed Description

The ECC13DKNI is a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. With two rows of 26 gold-plated phosphor bronze contacts, this connector ensures reliable connectivity even in demanding environments. Featuring a threaded mount and cantilever contact type, it offers secure attachment and efficient power delivery. The contact termination method through a card extender with matte tin plating guarantees durability and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for space-constrained installations. Trust the ECC13DKNI for high-speed data transfer and seamless integration in your electronic assemblies.