ECC13DKNN

Heilind Number:SULECC13DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKNN

Detailed Description

Introducing the ECC13DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 26 positions spread across 2 rows offer ample connectivity options, while the cantilever contact type and card extender termination method guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. With a compact design measuring just 13.97mm in height and 9.4mm in width, the ECC13DKNN is suitable for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term durability. Elevate your connectivity solutions with this reliable and high-quality connector.