ECC13DKNT

Heilind Number:SULECC13DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKNT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKNT

Detailed Description

Introducing the ECC13DKNT, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. With a compact form factor and dual-row configuration, this connector offers 26 positions for seamless connectivity. Featuring a female gender and threaded mount type, it ensures secure attachment to PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The cantilever contact type and straddle orientation facilitate easy mating and disconnection. With a wide operating temperature range of -65 to 125°C, it's suitable for use in various environments. The termination method, card extender, and matte tin plating on the termination ensure reliable and long-lasting connections. Elevate your PCB design with the ECC13DKNT, the ideal choice for demanding applications.