ECC13DKRD

Heilind Number:SULECC13DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKRD

Detailed Description

SKU ECC13DKRD features a female, two-row connector designed for board-to-board PCB applications. With a pitch of 2.54mm and 26 positions, it ensures efficient connectivity. The termination method is via a card extender, making installation easy. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees reliable performance. Operating at a voltage of 700 VAC and amperage of 3A, it meets high electrical standards. The cantilever contact type and straddle orientation further enhance its functionality. With a clearance hole mount type and matte tin termination plating, it offers secure attachment. Its compact design with a height of 13.97mm and width of 9.4mm suits various PCB layouts. Operating temperature range from -65 to 125°C ensures suitability for diverse environments. This ECC13DKRD connector is a dependable solution for demanding connectivity needs.