ECC13DKRH

Heilind Number:SULECC13DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKRH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKRH

Detailed Description

The ECC13DKRH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. Featuring a 2-row design with 26 positions, it offers ample connectivity options. The Cantilever contact type with gold plating guarantees excellent conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the ECC13DKRH for secure and efficient PCB connections in your electronic systems.