| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DKRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DKRI |
ECC13DKRI
| Heilind Number: | SULECC13DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DKRI |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DKRI is a high-performance board-to-board PCB connector designed to meet the demands of modern electronic applications. With durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. Featuring a 2-row, 26-position configuration with a 2.54mm pitch, it offers ample connectivity options. The threaded mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees robust performance in diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained setups. Whether in consumer electronics or industrial machinery, the ECC13DKRI is the perfect connectivity solution.

