| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DKRN |
ECC13DKRN
| Heilind Number: | SULECC13DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows and 26 positions, ensuring reliable connectivity. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The termination method is through card extender, making installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB integration. The ECC13DKRN is the perfect choice for high-reliability applications where performance and longevity are paramount.

