ECC13DKRS

Heilind Number:SULECC13DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKRS

Detailed Description

ECC13DKRS is a high-performance female connector designed for board-to-board PCB applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. The 26-position, 2-row design with a pitch of 2.54mm allows for secure and efficient connections. Gold-plated contacts ensure optimal conductivity, while matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its cantilever contact type and straddle orientation make it easy to install, while the side hole mount type and card extender termination method provide versatility in application. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for demanding PCB connectivity needs. Whether in industrial, aerospace, or telecommunications settings, the ECC13DKRS ensures dependable performance.