ECC13DKRT

Heilind Number:SULECC13DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKRT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKRT

Detailed Description

The ECC13DKRT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with a threaded mount type and card extender termination method, offers secure and stable connections. Its cantilever contact type and straddle orientation provide efficient signal transfer across its 26 positions. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating ensuring durability, the ECC13DKRT is a reliable solution for your connectivity needs.