| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DKSD |
ECC13DKSD
| Heilind Number: | SULECC13DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DKSD |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector, with SKU ECC13DKSD, features two rows of contacts designed for clearance hole mounting on PCBs. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures reliable conductivity. Operating at up to 700 VAC, this connector is suitable for high-power applications. The cantilever contact type and straight orientation make for easy insertion. With 26 positions and a tail length of 4.83mm, it offers ample connectivity options. Matte tin termination plating guarantees durability in diverse environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, this ECC13DKSD connector is a versatile solution for your PCB assembly needs.

