ECC13DKSH

Heilind Number:SULECC13DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKSH

Detailed Description

Introducing the ECC13DKSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. This female connector features two rows with a total of 26 positions, offering ample room for secure and efficient signal transmission. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in various operating conditions, with an impressive voltage rating of 700 VAC. The cantilever contact type, plated with gold for enhanced conductivity, guarantees stable and low-resistance connections. With a pitch of 2.54mm, it facilitates easy integration into PCB layouts. The ECC13DKSH is ideal for applications requiring a current rating of 3A and can withstand temperatures ranging from -65 to 125°C. Its clearance hole mount and thru-hole termination method provide versatile installation options, while the matte tin plating ensures solderability. Compact yet robust, this connector, at 15.49mm height and 9.4mm width, is perfect for space-constrained designs. Trust the ECC13DKSH for seamless and long-lasting board-to-board connections in your electronic projects.