| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DKSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DKSI |
ECC13DKSI
| Heilind Number: | SULECC13DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DKSI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures secure and efficient connectivity. Featuring 26 positions in a dual-row configuration, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Threaded mounting and thru-hole termination make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. With a connector height of .61 inches and a compact width of 9.4mm, it saves valuable PCB space. Trust the ECC13DKSI for high-reliability connections in your electronic designs.

