ECC13DKSS

Heilind Number:SULECC13DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKSS

Detailed Description

Introducing the ECC13DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The dual-row design with 26 positions offers versatile connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated contacts and cantilever contact type guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the ECC13DKSS for robust and efficient board-to-board connections.