ECC13DKST

Heilind Number:SULECC13DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKST

Detailed Description

This ECC13DKST connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female connector, designed with two rows of 26 positions, is ideal for board-to-board or card edge connections. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the cantilever contact type allows for easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin, it complies with industry standards for RoHS and lead-free requirements. The ECC13DKST is a reliable choice for demanding applications in aerospace, defense, and industrial sectors.